
53S205-308N5 | |
|---|---|
DigiKey Part Number | 1868-1370-ND |
Manufacturer | |
Manufacturer Product Number | 53S205-308N5 |
Description | CONN N TYPE PLUG RA 50OHM SOLDER |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-142B, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.05dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,84000 Kč | 461,84 Kč |
| 10 | 392,43500 Kč | 3 924,35 Kč |
| 25 | 367,86120 Kč | 9 196,53 Kč |
| 50 | 350,30980 Kč | 17 515,49 Kč |
| 100 | 333,59620 Kč | 33 359,62 Kč |
| 250 | 312,73144 Kč | 78 182,86 Kč |
| 500 | 297,82340 Kč | 148 911,70 Kč |
| Unit Price without VAT: | 461,84000 Kč |
|---|---|
| Unit Price with VAT: | 558,82640 Kč |




