



172178 | |
|---|---|
DigiKey Part Number | ACX1136-ND |
Manufacturer | |
Manufacturer Product Number | 172178 |
Description | CONN N PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 1500 V |
Cable Group RG-55, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,13000 Kč | 373,13 Kč |
| 10 | 317,11200 Kč | 3 171,12 Kč |
| 25 | 297,25600 Kč | 7 431,40 Kč |
| 50 | 283,06560 Kč | 14 153,28 Kč |
| 100 | 269,55970 Kč | 26 955,97 Kč |
| 300 | 249,46953 Kč | 74 840,86 Kč |
| 500 | 240,64968 Kč | 120 324,84 Kč |
| Unit Price without VAT: | 373,13000 Kč |
|---|---|
| Unit Price with VAT: | 451,48730 Kč |





