



2504639-1 | |
|---|---|
DigiKey Part Number | 343-2504639-1-ND |
Manufacturer | |
Manufacturer Product Number | 2504639-1 |
Description | N PLUG RA CRIMP RG-55, 142, 223, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2504639-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 330 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,19000 Kč | 269,19 Kč |
| 10 | 228,75200 Kč | 2 287,52 Kč |
| 25 | 214,41480 Kč | 5 360,37 Kč |
| 50 | 204,18040 Kč | 10 209,02 Kč |
| 100 | 194,43730 Kč | 19 443,73 Kč |
| 250 | 182,27104 Kč | 45 567,76 Kč |
| 500 | 173,57870 Kč | 86 789,35 Kč |
| 1 000 | 165,30571 Kč | 165 305,71 Kč |
| Unit Price without VAT: | 269,19000 Kč |
|---|---|
| Unit Price with VAT: | 325,71990 Kč |

