
51Z120-000B | |
|---|---|
DigiKey Part Number | 1868-1319-ND |
Manufacturer | |
Manufacturer Product Number | 51Z120-000B |
Description | CONN SOLDER TAG FOR BNC JACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Solder Tag For BNC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Solder Tag | |
For Use With/Related Products | BNC Connectors | |
Body Material | Brass | |
Body Finish | Silver | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 25 | 17,05880 Kč | 426,47 Kč |
| 50 | 16,24400 Kč | 812,20 Kč |
| 100 | 15,46710 Kč | 1 546,71 Kč |
| 250 | 14,49700 Kč | 3 624,25 Kč |
| 500 | 13,80408 Kč | 6 902,04 Kč |
| 1 000 | 13,14496 Kč | 13 144,96 Kč |
| 2 500 | 12,32205 Kč | 30 805,13 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |





