
32K10A-40ML5 | |
|---|---|
DigiKey Part Number | 1868-1188-ND |
Manufacturer | |
Manufacturer Product Number | 32K10A-40ML5 |
Description | CONN SMA JACK STR 50OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 480 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,40000 Kč | 231,40 Kč |
| 10 | 196,73000 Kč | 1 967,30 Kč |
| 25 | 184,39600 Kč | 4 609,90 Kč |
| 50 | 175,59360 Kč | 8 779,68 Kč |
| 100 | 167,21340 Kč | 16 721,34 Kč |
| 300 | 154,74757 Kč | 46 424,27 Kč |
| 500 | 149,27520 Kč | 74 637,60 Kč |
| 1 000 | 142,15814 Kč | 142 158,14 Kč |
| Unit Price without VAT: | 231,40000 Kč |
|---|---|
| Unit Price with VAT: | 279,99400 Kč |











