
29K10H-40ML5 | |
|---|---|
DigiKey Part Number | 1868-1163-2-ND - Tape & Reel (TR) 1868-1163-1-ND - Cut Tape (CT) 1868-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 29K10H-40ML5 |
Description | CONN MCX JACK STR 50OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 29K101-40ML5 | Rosenberger | 42 | 1868-1161-ND | 176,65000 Kč | Parametric Equivalent |
| 133-3711-211 | Cinch Connectivity Solutions Johnson | 99 | J10527-ND | 197,50000 Kč | Parametric Equivalent |
| 82_MCX-S50-0-29/111_NM | Huber+Suhner, Inc. | 2 902 | 3628-82_MCX-S50-0-29/111_NMCT-ND | 67,78000 Kč | Parametric Equivalent |
| FMCN45869 | Fairview Microwave | 0 | 5328-FMCN45869-ND | 885,94000 Kč | Parametric Equivalent |
| FMCN45870 | Fairview Microwave | 0 | 5328-FMCN45870-ND | 208,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,65000 Kč | 142,65 Kč |
| 10 | 121,29600 Kč | 1 212,96 Kč |
| 25 | 113,68760 Kč | 2 842,19 Kč |
| 50 | 108,25680 Kč | 5 412,84 Kč |
| 100 | 103,08870 Kč | 10 308,87 Kč |
| 250 | 96,63520 Kč | 24 158,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 92,02532 Kč | 46 012,66 Kč |
| 1 000 | 87,63690 Kč | 87 636,90 Kč |
| 1 500 | 85,16802 Kč | 127 752,03 Kč |
| 2 500 | 82,15732 Kč | 205 393,30 Kč |
| Unit Price without VAT: | 142,65000 Kč |
|---|---|
| Unit Price with VAT: | 172,60650 Kč |

