
19S105-500L5 | |
|---|---|
DigiKey Part Number | 1868-1122-ND |
Manufacturer | |
Manufacturer Product Number | 19S105-500L5 |
Description | CONN SMP PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Threaded | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 10 | 154,12500 Kč | 1 541,25 Kč |
| 25 | 144,46640 Kč | 3 611,66 Kč |
| 50 | 137,57040 Kč | 6 878,52 Kč |
| 100 | 131,00230 Kč | 13 100,23 Kč |
| 300 | 121,23547 Kč | 36 370,64 Kč |
| 500 | 116,94626 Kč | 58 473,13 Kč |
| 1 000 | 111,37066 Kč | 111 370,66 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |





