


1279-4002 | |
|---|---|
DigiKey Part Number | 1279-4002-ND |
Manufacturer | |
Manufacturer Product Number | 1279-4002 |
Description | CONN SMP PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1279-4002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Threaded | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Hermetically Sealed, Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Nickel-Cobalt | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 879,95000 Kč | 1 879,95 Kč |
| 10 | 1 598,01100 Kč | 15 980,11 Kč |
| 25 | 1 498,02240 Kč | 37 450,56 Kč |
| 50 | 1 426,60840 Kč | 71 330,42 Kč |
| 100 | 1 358,60630 Kč | 135 860,63 Kč |
| Unit Price without VAT: | 1 879,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 274,73950 Kč |


