
18S20H-40ML5 | |
|---|---|
DigiKey Part Number | 18S20H-40ML5-ND |
Manufacturer | |
Manufacturer Product Number | 18S20H-40ML5 |
Description | MINI SMP RIGHT ANGLE PLUG PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP, Mini Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 4 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 325 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 731,08000 Kč | 1 731,08 Kč |
| 10 | 1 471,45600 Kč | 14 714,56 Kč |
| 25 | 1 379,40080 Kč | 34 485,02 Kč |
| 50 | 1 313,63900 Kč | 65 681,95 Kč |
| 100 | 1 251,01460 Kč | 125 101,46 Kč |
| Unit Price without VAT: | 1 731,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 094,60680 Kč |









