SMP, Mini Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18S20G-40ML5

DigiKey Part Number
1868-1084-ND
Manufacturer
Manufacturer Product Number
18S20G-40ML5
Description
CONN SMP MINI PLG STR 50OHM EDGE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMP, Mini Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
65 GHz
Number of Ports
2
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
325 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 223,97000 Kč1 223,97 Kč
101 040,32500 Kč10 403,25 Kč
25975,23960 Kč24 380,99 Kč
50928,72480 Kč46 436,24 Kč
100884,45050 Kč88 445,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 223,97000 Kč
Unit Price with VAT:1 481,00370 Kč