
PE91301 | |
|---|---|
DigiKey Part Number | 6099-PE91301-ND |
Manufacturer | |
Manufacturer Product Number | PE91301 |
Description | COAX ADAPT SMP MINI TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMP Mini Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMP Mini Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -45°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 694,18000 Kč | 3 694,18 Kč |
| 10 | 3 140,41900 Kč | 31 404,19 Kč |
| 25 | 2 944,03720 Kč | 73 600,93 Kč |
| 50 | 2 835,51960 Kč | 141 775,98 Kč |
| Unit Price without VAT: | 3 694,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 469,95780 Kč |





