

4D45000.1500 | |
|---|---|
DigiKey Part Number | 1758-1013-ND |
Manufacturer | |
Manufacturer Product Number | 4D45000.1500 |
Description | F-40X80/3 40X80MM "3 SLOT" EXTRU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T-Slot Extruded Aluminum Profile PROFILE, F, 40 X 80/3 X 1500MM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | PROFILE, F, 40 X 80/3 X 1500MM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 161,32000 Kč | 2 161,32 Kč |
| 10 | 1 955,08200 Kč | 19 550,82 Kč |
| Unit Price without VAT: | 2 161,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 615,19720 Kč |














