

4575000.1000 | |
|---|---|
DigiKey Part Number | 1758-1000-ND |
Manufacturer | |
Manufacturer Product Number | 4575000.1000 |
Description | F-30X30 30X30MM EXTRUSION 1 METE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T-Slot Extruded Aluminum Profile 39.370" L x 1.181" W x 1.181" H (1000.00mm x 30.00mm x 30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4575000.1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 39.370" L x 1.181" W x 1.181" H (1000.00mm x 30.00mm x 30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 172,11000 Kč | 1 172,11 Kč |
| Unit Price without VAT: | 1 172,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 418,25310 Kč |














