

010825058 | |
|---|---|
DigiKey Part Number | 902-1206-ND |
Manufacturer | |
Manufacturer Product Number | 010825058 |
Description | BOX ALUM 9.84"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 9.843" L x 3.150" W (250.00mm x 80.00mm) X 2.047" (52.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 010825058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.843" L x 3.150" W (250.00mm x 80.00mm) | |
Height | 2.047" (52.00mm) | |
Area (L x W) | 31.0in² (200cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.157" (4.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 472,17000 Kč | 1 472,17 Kč |
| 5 | 1 258,53600 Kč | 6 292,68 Kč |
| 10 | 1 176,30800 Kč | 11 763,08 Kč |
| 25 | 1 085,85680 Kč | 27 146,42 Kč |
| Unit Price without VAT: | 1 472,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 781,32570 Kč |







