


VS30VUA1VWMTFTR | |
|---|---|
DigiKey Part Number | 846-VS30VUA1VWMTFTR-ND - Tape & Reel (TR) 846-VS30VUA1VWMTFTRCT-ND - Cut Tape (CT) 846-VS30VUA1VWMTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS30VUA1VWMTFTR |
Description | TVS DIODE 30VWM 48.4VC PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 33V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 100 | 5,69050 Kč | 569,05 Kč |
| 500 | 4,55656 Kč | 2 278,28 Kč |
| 1 000 | 4,15760 Kč | 4 157,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52766 Kč | 10 582,98 Kč |
| 6 000 | 3,23369 Kč | 19 402,14 Kč |
| 9 000 | 2,89772 Kč | 26 079,48 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |






