LED Lighting Color LUXEON 2835 Color Line Green 530nm 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-GRN1003500000

DigiKey Part Number
1416-L128-GRN1003500000TR-ND - Tape & Reel (TR)
1416-L128-GRN1003500000CT-ND - Cut Tape (CT)
1416-L128-GRN1003500000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-GRN1003500000
Description
2835 GREEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON 2835 Color Line Green 530nm 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L128-GRN1003500000 Models
Product Attributes
Filter Similar Products
Category
Current - Max
240mA
Mfr
Luminous Flux @ Current/Temperature
47lm (Typ)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
Wavelength
530nm
Supplier Device Package
1411
Current - Test
120mA
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Voltage - Forward (Vf) (Typ)
3.15V
Height - Seated (Max)
0.030" (0.75mm)
Lumens/Watt @ Current - Test
124 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,89000 Kč11,89 Kč
108,13400 Kč81,34 Kč
1005,85410 Kč585,41 Kč
5004,83180 Kč2 415,90 Kč
1 0004,49519 Kč4 495,19 Kč
2 0004,20916 Kč8 418,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,85076 Kč15 403,04 Kč
8 0003,65076 Kč29 206,08 Kč
12 0003,54825 Kč42 579,00 Kč
20 0003,43251 Kč68 650,20 Kč
28 0003,36368 Kč94 183,04 Kč
40 0003,29657 Kč131 862,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89000 Kč
Unit Price with VAT:14,38690 Kč