Parametric Equivalent
Parametric Equivalent

VS30VUA1LAMTR | |
|---|---|
DigiKey Part Number | 846-VS30VUA1LAMTR-ND - Tape & Reel (TR) 846-VS30VUA1LAMCT-ND - Cut Tape (CT) 846-VS30VUA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS30VUA1LAMTR |
Description | TVS DIODE 30VWM 48.4VC PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 11,19900 Kč | 111,99 Kč |
| 100 | 7,26230 Kč | 726,23 Kč |
| 500 | 5,56984 Kč | 2 784,92 Kč |
| 1 000 | 5,01285 Kč | 5 012,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45220 Kč | 10 356,60 Kč |
| 6 000 | 3,41010 Kč | 20 460,60 Kč |
| 9 000 | 3,36800 Kč | 30 312,00 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |


