PTVS30VP1UP-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,39670 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 946
Unit Price: 12,21000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 17,89000 Kč
Datasheet
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SOD-128/CFP5
SOD-128

PTVS30VP1UP-QX

DigiKey Part Number
1727-PTVS30VP1UP-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTVS30VP1UP-QX
Description
TVS DIODE 30VWM 48.4VC SOD1285
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V (Max)
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,26942 Kč9 808,26 Kč
6 0002,98886 Kč17 933,16 Kč
9 0002,84591 Kč25 613,19 Kč
15 0002,68525 Kč40 278,75 Kč
21 0002,59009 Kč54 391,89 Kč
30 0002,49763 Kč74 928,90 Kč
75 0002,42601 Kč181 950,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,26942 Kč
Unit Price with VAT:3,95600 Kč