Parametric Equivalent
Parametric Equivalent



PTVS30VP1UTP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS30VP1UTP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS30VP1UTP-QX |
Description | TVS DIODE 30VWM 48.4VC SOD1285 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,39670 Kč | 10 190,10 Kč |
| 6 000 | 3,10733 Kč | 18 643,98 Kč |
| 9 000 | 2,95986 Kč | 26 638,74 Kč |
| 15 000 | 2,79416 Kč | 41 912,40 Kč |
| 21 000 | 2,69602 Kč | 56 616,42 Kč |
| 30 000 | 2,60066 Kč | 78 019,80 Kč |
| 75 000 | 2,54179 Kč | 190 634,25 Kč |
| Unit Price without VAT: | 3,39670 Kč |
|---|---|
| Unit Price with VAT: | 4,11001 Kč |




