
UMZ27NUMTL | |
|---|---|
DigiKey Part Number | 846-UMZ27NUMTLTR-ND - Tape & Reel (TR) 846-UMZ27NUMTLCT-ND - Cut Tape (CT) 846-UMZ27NUMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ27NUMTL |
Description | TVS DIODE 24VWM UMD3F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.19V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,65200 Kč | 46,52 Kč |
| 100 | 2,42080 Kč | 242,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53665 Kč | 4 609,95 Kč |
| 6 000 | 1,45245 Kč | 8 714,70 Kč |
| 9 000 | 1,39456 Kč | 12 551,04 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |






