
RBS1MM40ATR | |
|---|---|
DigiKey Part Number | 846-RBS1MM40ATR-ND - Tape & Reel (TR) 846-RBS1MM40ACT-ND - Cut Tape (CT) 846-RBS1MM40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBS1MM40ATR |
Description | DIODE SCHOTTKY 20V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBS1MM40ATR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 380 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,61100 Kč | 66,11 Kč |
| 100 | 4,19200 Kč | 419,20 Kč |
| 500 | 3,13958 Kč | 1 569,79 Kč |
| 1 000 | 2,79985 Kč | 2 799,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36745 Kč | 7 102,35 Kč |
| 6 000 | 2,14940 Kč | 12 896,40 Kč |
| 9 000 | 2,03825 Kč | 18 344,25 Kč |
| 15 000 | 1,91333 Kč | 28 699,95 Kč |
| 21 000 | 1,83933 Kč | 38 625,93 Kč |
| 30 000 | 1,76739 Kč | 53 021,70 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |




