
IN-P32AT5UW | |
|---|---|
DigiKey Part Number | 1830-1110-2-ND - Tape & Reel (TR) 1830-1110-1-ND - Cut Tape (CT) 1830-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P32AT5UW |
Description | LED WHITE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Clear | Height (Max) 1.90mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,77600 Kč | 47,76 Kč |
| 100 | 3,36610 Kč | 336,61 Kč |
| 500 | 2,72956 Kč | 1 364,78 Kč |
| 1 000 | 2,51914 Kč | 2 519,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,33999 Kč | 4 679,98 Kč |
| 4 000 | 2,18748 Kč | 8 749,92 Kč |
| 6 000 | 2,10915 Kč | 12 654,90 Kč |
| 10 000 | 2,02061 Kč | 20 206,10 Kč |
| 14 000 | 1,96790 Kč | 27 550,60 Kč |
| 20 000 | 1,91643 Kč | 38 328,60 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |




