Zener Diode 13 V 200 mW Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVTE-1713B

DigiKey Part Number
UDZVTE-1713BTR-ND - Tape & Reel (TR)
UDZVTE-1713BCT-ND - Cut Tape (CT)
UDZVTE-1713BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVTE-1713B
Description
DIODE ZENER 13V 200MW UMD2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVTE-1713B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
UMD2
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
37 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,15000 Kč31,50 Kč
1001,94860 Kč194,86 Kč
5001,42618 Kč713,09 Kč
1 0001,25652 Kč1 256,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04038 Kč3 121,14 Kč
6 0000,93116 Kč5 586,96 Kč
9 0000,87543 Kč7 878,87 Kč
15 0000,81275 Kč12 191,25 Kč
21 0000,77559 Kč16 287,39 Kč
30 0000,73946 Kč22 183,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč