
UDZVFHTE-1747 | |
|---|---|
DigiKey Part Number | UDZVFHTE-1747TR-ND - Tape & Reel (TR) UDZVFHTE-1747CT-ND - Cut Tape (CT) UDZVFHTE-1747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1747 |
Description | DIODE ZENER 47V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 200 mW ±5.32% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1747 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.32% | Package / Case |
Power - Max 200 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 600 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVTE-1747 | Rohm Semiconductor | 941 | 846-UDZVTE-1747CT-ND | 5,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 100 | 2,19850 Kč | 219,85 Kč |
| 500 | 1,61474 Kč | 807,37 Kč |
| 1 000 | 1,42534 Kč | 1 425,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18380 Kč | 3 551,40 Kč |
| 6 000 | 1,06183 Kč | 6 370,98 Kč |
| 9 000 | 0,99960 Kč | 8 996,40 Kč |
| 15 000 | 0,92961 Kč | 13 944,15 Kč |
| 21 000 | 0,88813 Kč | 18 650,73 Kč |
| 30 000 | 0,84779 Kč | 25 433,70 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



