


YFZVFHTR30B | |
|---|---|
DigiKey Part Number | YFZVFHTR30BTR-ND - Tape & Reel (TR) YFZVFHTR30BCT-ND - Cut Tape (CT) YFZVFHTR30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR30B |
Description | DIODE ZENER 28.42V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28.42 V 500 mW ±2.52% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR30B Models |
Category | Current - Reverse Leakage @ Vr 200 nA @ 23 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.52% | Package / Case |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,94130 Kč | 394,13 Kč |
| 500 | 2,94518 Kč | 1 472,59 Kč |
| 1 000 | 2,62349 Kč | 2 623,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21396 Kč | 6 641,88 Kč |
| 6 000 | 2,00748 Kč | 12 044,88 Kč |
| 9 000 | 1,90219 Kč | 17 119,71 Kč |
| 15 000 | 1,78384 Kč | 26 757,60 Kč |
| 21 000 | 1,71374 Kč | 35 988,54 Kč |
| 30 000 | 1,64560 Kč | 49 368,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



