
UDZVTE-1747 | |
|---|---|
DigiKey Part Number | 846-UDZVTE-1747TR-ND - Tape & Reel (TR) 846-UDZVTE-1747CT-ND - Cut Tape (CT) 846-UDZVTE-1747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-1747 |
Description | DIODE ZENER 47V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 200 mW ±5.32% Surface Mount UMD2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 600 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.32% | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVFHTE-1747 | Rohm Semiconductor | 2 306 | UDZVFHTE-1747CT-ND | 5,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,02000 Kč | 202,00 Kč |
| 500 | 1,47910 Kč | 739,55 Kč |
| 1 000 | 1,30398 Kč | 1 303,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08070 Kč | 3 242,10 Kč |
| 6 000 | 0,96783 Kč | 5 806,98 Kč |
| 9 000 | 0,91026 Kč | 8 192,34 Kč |
| 15 000 | 0,84551 Kč | 12 682,65 Kč |
| 21 000 | 0,80713 Kč | 16 949,73 Kč |
| 30 000 | 0,76981 Kč | 23 094,30 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

