
TLR2376YFVM-CTR | |
|---|---|
DigiKey Part Number | 846-TLR2376YFVM-CTR-ND - Tape & Reel (TR) 846-TLR2376YFVM-CTRCT-ND - Cut Tape (CT) 846-TLR2376YFVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2376YFVM-CTR |
Description | TLR SERIES, AUTOMOTIVE HIGH PREC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1.7 µV | |
Current - Supply | 1.245mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 36,16400 Kč | 361,64 Kč |
| 25 | 33,01480 Kč | 825,37 Kč |
| 100 | 29,55000 Kč | 2 955,00 Kč |
| 250 | 27,89632 Kč | 6 974,08 Kč |
| 500 | 26,89938 Kč | 13 449,69 Kč |
| 1 000 | 26,07863 Kč | 26 078,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,06522 Kč | 75 195,66 Kč |
| 6 000 | 24,56935 Kč | 147 416,10 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |






