
S-1011AA0-M6T1U4 | |
|---|---|
DigiKey Part Number | 1662-2884-2-ND - Tape & Reel (TR) 1662-2884-1-ND - Cut Tape (CT) 1662-2884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1011AA0-M6T1U4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | S-1011AA0-M6T1U4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 10V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 19,51300 Kč | 195,13 Kč |
| 25 | 17,66520 Kč | 441,63 Kč |
| 100 | 15,63800 Kč | 1 563,80 Kč |
| 250 | 14,67100 Kč | 3 667,75 Kč |
| 500 | 14,08792 Kč | 7 043,96 Kč |
| 1 000 | 13,60798 Kč | 13 607,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,01500 Kč | 39 045,00 Kč |
| 6 000 | 12,72483 Kč | 76 348,98 Kč |
| 9 000 | 12,57953 Kč | 113 215,77 Kč |
| 15 000 | 12,41859 Kč | 186 278,85 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |





