


TFZVTR27B | |
|---|---|
DigiKey Part Number | TFZVTR27BTR-ND - Tape & Reel (TR) TFZVTR27BCT-ND - Cut Tape (CT) TFZVTR27BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR27B |
Description | DIODE ZENER 27V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR27B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 500 | 2,08048 Kč | 1 040,24 Kč |
| 1 000 | 1,84320 Kč | 1 843,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60509 Kč | 4 815,27 Kč |
| 6 000 | 1,37873 Kč | 8 272,38 Kč |
| 9 000 | 1,00790 Kč | 9 071,10 Kč |
| 15 000 | 0,93550 Kč | 14 032,50 Kč |
| 21 000 | 0,87223 Kč | 18 316,83 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |









