
HHXF630ARA101MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXF630ARA101MJC5GTR-ND - Tape & Reel (TR) 565-HHXF630ARA101MJC5GCT-ND - Cut Tape (CT) 565-HHXF630ARA101MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF630ARA101MJC5G |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF630ARA101MJC5G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 42,05900 Kč | 420,59 Kč |
| 50 | 33,35740 Kč | 1 667,87 Kč |
| 100 | 30,61300 Kč | 3 061,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 26,43280 Kč | 10 573,12 Kč |
| 800 | 24,85613 Kč | 19 884,90 Kč |
| 1 200 | 24,06108 Kč | 28 873,30 Kč |
| 2 000 | 23,17466 Kč | 46 349,32 Kč |
| 2 800 | 22,65392 Kč | 63 430,98 Kč |
| 4 000 | 22,15105 Kč | 88 604,20 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |









