
TLV431BFTA | |
|---|---|
DigiKey Part Number | TLV431BFTR-ND - Tape & Reel (TR) TLV431BFCT-ND - Cut Tape (CT) TLV431BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BFTA |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BFTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,65320 Kč | 116,33 Kč |
| 100 | 4,01060 Kč | 401,06 Kč |
| 250 | 3,70488 Kč | 926,22 Kč |
| 500 | 3,52094 Kč | 1 760,47 Kč |
| 1 000 | 3,36934 Kč | 3 369,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,18225 Kč | 9 546,75 Kč |
| 6 000 | 3,09066 Kč | 18 543,96 Kč |
| 9 000 | 3,04478 Kč | 27 403,02 Kč |
| 15 000 | 2,99398 Kč | 44 909,70 Kč |
| 21 000 | 2,96426 Kč | 62 249,46 Kč |
| 30 000 | 2,93572 Kč | 88 071,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











