
STZU6.2NT146 | |
|---|---|
DigiKey Part Number | 846-STZU6.2NT146TR-ND - Tape & Reel (TR) 846-STZU6.2NT146CT-ND - Cut Tape (CT) 846-STZU6.2NT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STZU6.2NT146 |
Description | TVS DIODE 5.5VWM SMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | STZU6.2NT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,89400 Kč | 58,94 Kč |
| 100 | 3,97850 Kč | 397,85 Kč |
| 500 | 3,09436 Kč | 1 547,18 Kč |
| 1 000 | 2,61020 Kč | 2 610,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06290 Kč | 6 188,70 Kč |
| 6 000 | 1,95765 Kč | 11 745,90 Kč |
| 9 000 | 1,75768 Kč | 15 819,12 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |





