SP8M5FRATB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 704
Unit Price: 44,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 253
Unit Price: 19,95000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 5,95999 Kč
Datasheet
Mosfet Array 30V 6A (Ta), 7A (Ta) 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8M5FRATB

DigiKey Part Number
SP8M5FRATBTR-ND - Tape & Reel (TR)
SP8M5FRATBCT-ND - Cut Tape (CT)
SP8M5FRATBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8M5FRATB
Description
MOSFET N/P-CH 30V 6A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 6A (Ta), 7A (Ta) 2W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SP8M5FRATB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6A (Ta), 7A (Ta)
Rds On (Max) @ Id, Vgs
30mOhm @ 6A, 10V, 28mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
7.2nC @ 5V, 25nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 10V, 2600pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,71265 Kč44 281,62 Kč
5 00017,50708 Kč87 535,40 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč