
DMC3026LSD-13 | |
|---|---|
DigiKey Part Number | 31-DMC3026LSD-13TR-ND - Tape & Reel (TR) 31-DMC3026LSD-13CT-ND - Cut Tape (CT) 31-DMC3026LSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3026LSD-13 |
Description | MOSFET N/P-CH 30V 8.2A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.2A (Ta), 8A (Ta) 1.6W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8.2A (Ta), 8A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6A, 10V, 28mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6nC @ 4.5V, 10.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 641pF @ 15V, 1241pF @ 15V | |
Power - Max | 1.6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 100 | 8,64910 Kč | 864,91 Kč |
| 500 | 6,65090 Kč | 3 325,45 Kč |
| 1 000 | 6,00690 Kč | 6 006,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,30956 Kč | 13 273,90 Kč |
| 5 000 | 4,87834 Kč | 24 391,70 Kč |
| 7 500 | 4,65859 Kč | 34 939,43 Kč |
| 12 500 | 4,41173 Kč | 55 146,63 Kč |
| 17 500 | 4,26556 Kč | 74 647,30 Kč |
| 25 000 | 4,12352 Kč | 103 088,00 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

