
PJL9606_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9606_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJL9606_R2_00001 |
Description | MOSFET N/P-CH 30V 7A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A (Ta), 6A (Tc) 1.7W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7A (Ta), 6A (Tc) | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 6A, 10V, 30mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8nC @ 4.5V, 7.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 429pF @ 25V, 846pF @ 15V | |
Power - Max | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,95999 Kč | 14 899,98 Kč |
| 5 000 | 5,49345 Kč | 27 467,25 Kč |
| 7 500 | 5,25583 Kč | 39 418,72 Kč |
| 12 500 | 4,98881 Kč | 62 360,12 Kč |
| 17 500 | 4,87836 Kč | 85 371,30 Kč |
| Unit Price without VAT: | 5,95999 Kč |
|---|---|
| Unit Price with VAT: | 7,21159 Kč |

