
SP8M41HZGTB | |
|---|---|
DigiKey Part Number | 846-SP8M41HZGTBTR-ND - Tape & Reel (TR) 846-SP8M41HZGTBCT-ND - Cut Tape (CT) 846-SP8M41HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8M41HZGTB |
Description | MOSFET N/P-CH 80V 3.4A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 3.4A (Ta), 2.6A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A (Ta), 2.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 3.4A, 10V, 240mOhm @ 2.6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2nC @ 5V, 11.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 600pF @ 10V, 1000pF @ 10V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 31,62300 Kč | 316,23 Kč |
| 100 | 21,54180 Kč | 2 154,18 Kč |
| 500 | 17,23138 Kč | 8 615,69 Kč |
| 1 000 | 16,80239 Kč | 16 802,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,34608 Kč | 35 865,20 Kč |
| 5 000 | 13,72744 Kč | 68 637,20 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |











