SP8K32FRATB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 4 288
Unit Price: 48,20000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 821
Unit Price: 47,57000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 4,66805 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 4,37966 Kč
Datasheet
RXH070N03TB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8K32FRATB

DigiKey Part Number
SP8K32FRATBTR-ND - Tape & Reel (TR)
SP8K32FRATBCT-ND - Cut Tape (CT)
SP8K32FRATBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8K32FRATB
Description
MOSFET 2N-CH 60V 4.5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 60V 4.5A (Ta) 2W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SP8K32FRATB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta)
Rds On (Max) @ Id, Vgs
65mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
500pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,05000 Kč49,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,26281 Kč35 657,03 Kč
5 00013,62988 Kč68 149,40 Kč
Manufacturers Standard Package
Unit Price without VAT:49,05000 Kč
Unit Price with VAT:59,35050 Kč