Mosfet Array 60V 4.8A (Ta) 2.5W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJL9830A_R2_00001

DigiKey Part Number
3757-PJL9830A_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJL9830A_R2_00001
Description
MOSFET 2N-CH 60V 4.8A 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 4.8A (Ta) 2.5W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4.8A (Ta)
Rds On (Max) @ Id, Vgs
50mOhm @ 4.8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
815pF @ 15V
Power - Max
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,36884 Kč10 922,10 Kč
5 0004,00507 Kč20 025,35 Kč
7 5003,81968 Kč28 647,60 Kč
12 5003,61139 Kč45 142,38 Kč
17 5003,48802 Kč61 040,35 Kč
25 0003,36815 Kč84 203,75 Kč
62 5003,35443 Kč209 651,88 Kč
Manufacturers Standard Package
Unit Price without VAT:4,36884 Kč
Unit Price with VAT:5,28630 Kč