


SMLP14WBCN1W1 | |
|---|---|
DigiKey Part Number | 846-SMLP14WBCN1W1TR-ND - Tape & Reel (TR) 846-SMLP14WBCN1W1CT-ND - Cut Tape (CT) 846-SMLP14WBCN1W1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLP14WBCN1W1 |
Description | LED WHITE 1006 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0402 (1006 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 100 | 4,75810 Kč | 475,81 Kč |
| 500 | 3,90436 Kč | 1 952,18 Kč |
| 1 000 | 3,62278 Kč | 3 622,78 Kč |
| 2 000 | 3,38341 Kč | 6 766,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,12131 Kč | 15 606,55 Kč |
| 10 000 | 2,95765 Kč | 29 576,50 Kč |
| 15 000 | 2,87376 Kč | 43 106,40 Kč |
| 25 000 | 2,77904 Kč | 69 476,00 Kč |
| 35 000 | 2,72272 Kč | 95 295,20 Kč |
| 50 000 | 2,66780 Kč | 133 390,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |





