
SMLMN2BCTT86C | |
|---|---|
DigiKey Part Number | 846-1207-2-ND - Tape & Reel (TR) 846-1207-1-ND - Cut Tape (CT) 846-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLMN2BCTT86C |
Description | LED BLUE CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMLMN2BCTT86C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 0.85mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 4,89460 Kč | 489,46 Kč |
| 500 | 4,01944 Kč | 2 009,72 Kč |
| 1 000 | 3,73113 Kč | 3 731,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,35989 Kč | 10 079,67 Kč |
| 6 000 | 3,17073 Kč | 19 024,38 Kč |
| 9 000 | 3,07369 Kč | 27 663,21 Kč |
| 15 000 | 2,96406 Kč | 44 460,90 Kč |
| 21 000 | 2,89887 Kč | 60 876,27 Kč |
| 30 000 | 2,83528 Kč | 85 058,40 Kč |
| 75 000 | 2,69492 Kč | 202 119,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |






