White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White LED Indication - Discrete 2.9V 0603 (1608 Metric)
ROHM's New High-Reliability 1608-Size White Chip LED

SMLEN3WBC8W1

DigiKey Part Number
SMLEN3WBC8W1TR-ND - Tape & Reel (TR)
SMLEN3WBC8W1CT-ND - Cut Tape (CT)
SMLEN3WBC8W1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLEN3WBC8W1
Description
LED WHITE 1608 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMLEN3WBC8W1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,72700 Kč77,27 Kč
1005,56450 Kč556,45 Kč
5004,58806 Kč2 294,03 Kč
1 0004,26679 Kč4 266,79 Kč
2 0003,99361 Kč7 987,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,69485 Kč18 474,25 Kč
10 0003,50835 Kč35 083,50 Kč
15 0003,41278 Kč51 191,70 Kč
25 0003,30487 Kč82 621,75 Kč
35 0003,24074 Kč113 425,90 Kč
50 0003,17818 Kč158 909,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč