Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLEN3BC8TT86

DigiKey Part Number
846-SMLEN3BC8TT86TR-ND - Tape & Reel (TR)
846-SMLEN3BC8TT86CT-ND - Cut Tape (CT)
846-SMLEN3BC8TT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLEN3BC8TT86
Description
LED BLUE 0603 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.9V
Mfr
Current - Test
5mA
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Package / Case
0603 (1608 Metric)
Color
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.40mm
Lens Size
1.20mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 924
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,46200 Kč84,62 Kč
1006,09780 Kč609,78 Kč
5005,03616 Kč2 518,08 Kč
1 0004,68717 Kč4 687,17 Kč
2 0004,39047 Kč8 780,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,06580 Kč20 329,00 Kč
10 0003,86319 Kč38 631,90 Kč
15 0003,75938 Kč56 390,70 Kč
25 0003,64220 Kč91 055,00 Kč
35 0003,57252 Kč125 038,20 Kč
50 0003,50460 Kč175 230,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč