SML-Z14U4TT86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-Z14V4TT86

DigiKey Part Number
846-1046-2-ND - Tape & Reel (TR)
846-1046-1-ND - Cut Tape (CT)
846-1046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-Z14V4TT86
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SML-Z14V4TT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
50mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,95000 Kč14,95 Kč
1010,33600 Kč103,36 Kč
1007,51910 Kč751,91 Kč
5006,25942 Kč3 129,71 Kč
1 0005,84601 Kč5 846,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,49468 Kč10 989,36 Kč
4 0005,19667 Kč20 786,68 Kč
6 0005,04386 Kč30 263,16 Kč
10 0004,87127 Kč48 712,70 Kč
14 0004,76865 Kč66 761,10 Kč
20 0004,66855 Kč93 371,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,95000 Kč
Unit Price with VAT:18,08950 Kč