
DS90LV049QMT/NOPB | |
|---|---|
DigiKey Part Number | DS90LV049QMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV049QMT/NOPB |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV049QMT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,39000 Kč | 523,90 Kč |
| 92 | 43,47272 Kč | 3 999,49 Kč |
| 184 | 41,64908 Kč | 7 663,43 Kč |
| 276 | 40,73536 Kč | 11 242,96 Kč |
| 552 | 39,39560 Kč | 21 746,37 Kč |
| 1 012 | 38,41950 Kč | 38 880,53 Kč |
| 2 576 | 37,20591 Kč | 95 842,42 Kč |
| 5 060 | 36,50751 Kč | 184 728,00 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |


