
SML-P24MUWT86R | |
|---|---|
DigiKey Part Number | 846-1185-2-ND - Tape & Reel (TR) 846-1185-1-ND - Cut Tape (CT) 846-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P24MUWT86R |
Description | LED GREEN/RED DIFFUSED 0404 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2.1V Red 0404 (1010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P24MUWT86R Models |
Category | Lens Size 1.00mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.1V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0404 (1010 Metric) |
Configuration Independent | Supplier Device Package |
Lens Color White | Size / Dimension 1.00mm L x 1.00mm W |
Lens Transparency Diffused | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 100 | 5,90250 Kč | 590,25 Kč |
| 500 | 4,86902 Kč | 2 434,51 Kč |
| 1 000 | 4,52948 Kč | 4 529,48 Kč |
| 2 000 | 4,24076 Kč | 8 481,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,92482 Kč | 19 624,10 Kč |
| 10 000 | 3,72765 Kč | 37 276,50 Kč |
| 15 000 | 3,62662 Kč | 54 399,30 Kč |
| 25 000 | 3,51256 Kč | 87 814,00 Kč |
| 35 000 | 3,44475 Kč | 120 566,25 Kč |
| 50 000 | 3,37866 Kč | 168 933,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











