Green 566nm LED Indication - Discrete 2.1V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-P13FTT86R

DigiKey Part Number
846-1196-2-ND - Tape & Reel (TR)
846-1196-1-ND - Cut Tape (CT)
846-1196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P13FTT86R
Description
LED GREEN CLEAR 1006 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 566nm LED Indication - Discrete 2.1V 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-P13FTT86R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
0.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
0402 (1006 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
1.00mm L x 0.60mm W
Lens Transparency
Clear
Height (Max)
0.25mm
Millicandela Rating
Base Product Number
Lens Style
Square with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 802
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,47300 Kč44,73 Kč
1003,14970 Kč314,97 Kč
5002,54832 Kč1 274,16 Kč
1 0002,34947 Kč2 349,47 Kč
2 0002,18001 Kč4 360,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,99418 Kč9 970,90 Kč
10 0001,87796 Kč18 779,60 Kč
15 0001,81833 Kč27 274,95 Kč
25 0001,75096 Kč43 774,00 Kč
35 0001,71089 Kč59 881,15 Kč
50 0001,67179 Kč83 589,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč