Red 621nm LED Indication - Discrete 1.8V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-P11UTT86

DigiKey Part Number
846-SML-P11UTT86TR-ND - Tape & Reel (TR)
846-SML-P11UTT86CT-ND - Cut Tape (CT)
846-SML-P11UTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P11UTT86
Description
LED RED CLEAR 1006 SMD
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 1.8V 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-P11UTT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.60mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
1mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1006 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.60mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 994
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,13700 Kč41,37 Kč
1002,91660 Kč291,66 Kč
5002,35724 Kč1 178,62 Kč
1 0002,17203 Kč2 172,03 Kč
2 0002,01424 Kč4 028,48 Kč
5 0001,84123 Kč9 206,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,73299 Kč17 329,90 Kč
20 0001,64117 Kč32 823,40 Kč
30 0001,59412 Kč47 823,60 Kč
50 0001,54098 Kč77 049,00 Kč
70 0001,50937 Kč105 655,90 Kč
100 0001,47856 Kč147 856,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč