Yellow 587nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D13WWT86A

DigiKey Part Number
846-SML-D13WWT86ATR-ND - Tape & Reel (TR)
846-SML-D13WWT86ACT-ND - Cut Tape (CT)
846-SML-D13WWT86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D13WWT86A
Description
LED YELLOW 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Package / Case
0603 (1608 Metric)
Color
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.65mm
Lens Size
1.20mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LY Q976.01-Q1R2-36-1-20-R18ams-OSRAM USA INC.2 360475-LYQ976.01-Q1R2-36-1-20-R18CT-ND0,09000 KčSimilar
In-Stock: 2 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
106,36100 Kč63,61 Kč
1004,53820 Kč453,82 Kč
5003,71354 Kč1 856,77 Kč
1 0003,44199 Kč3 441,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,09204 Kč9 276,12 Kč
6 0002,91358 Kč17 481,48 Kč
9 0002,82203 Kč25 398,27 Kč
15 0002,71860 Kč40 779,00 Kč
21 0002,65708 Kč55 798,68 Kč
30 0002,59705 Kč77 911,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč