
SML-811UTT86 | |
|---|---|
DigiKey Part Number | 846-SML-811UTT86TR-ND - Tape & Reel (TR) 846-SML-811UTT86CT-ND - Cut Tape (CT) 846-SML-811UTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-811UTT86 |
Description | LED RED CLEAR 3412 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.95V 1305 (3412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 100 | 5,46790 Kč | 546,79 Kč |
| 500 | 4,50534 Kč | 2 252,67 Kč |
| 1 000 | 4,18868 Kč | 4 188,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,78146 Kč | 11 344,38 Kč |
| 6 000 | 3,57386 Kč | 21 443,16 Kč |
| 9 000 | 3,46745 Kč | 31 207,05 Kč |
| 15 000 | 3,34722 Kč | 50 208,30 Kč |
| 21 000 | 3,27573 Kč | 68 790,33 Kč |
| 30 000 | 3,20601 Kč | 96 180,30 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











