Green 560nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-512PWT86A

DigiKey Part Number
846-SML-512PWT86ATR-ND - Tape & Reel (TR)
846-SML-512PWT86ACT-ND - Cut Tape (CT)
846-SML-512PWT86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-512PWT86A
Description
LED GREEN DIFFUSED 1608 SMD
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
563nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 708
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,49600 Kč74,96 Kč
1005,38810 Kč538,81 Kč
5004,43730 Kč2 218,65 Kč
1 0004,12464 Kč4 124,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,72246 Kč11 167,38 Kč
6 0003,51745 Kč21 104,70 Kč
9 0003,41227 Kč30 710,43 Kč
15 0003,29354 Kč49 403,10 Kč
21 0003,22291 Kč67 681,11 Kč
30 0003,15405 Kč94 621,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč